Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoRD2S
Newark Part No.24AJ1829
Product RangePULSE 19" Rack Drawers
Your Part Number
67 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
65 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.330 |
| 5+ | $79.500 |
Price for:Each
Minimum: 1
Multiple: 1
$86.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoRD2S
Newark Part No.24AJ1829
Product RangePULSE 19" Rack Drawers
Technical Datasheet
For Use With19" Rack Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height89mm
External Width482mm
External Depth210mm
Product RangePULSE 19" Rack Drawers
SVHCTo Be Advised
Product Overview
Shallow depth, 19" steel rack drawer with integrated lock and ball race drawer slides for installation into 19" rack cabinets or mobile flight cases.
- 19" rackmount drawer
- Sprung drawer release catch
- Integrated lock supplied with 2 keys
- Ball race drawer slides
- Release catch in drawer slides for easy removal
- Steel construction with a black powder coating
- Internal Drawer Dimensions (WxHxD): 398x62x198mm
- External Dimensions (WxHxD): 482x89x210mm
- Weight: 3.7kg
Technical Specifications
For Use With
19" Rack Cabinets
Body Color
Black
External Width
482mm
Product Range
PULSE 19" Rack Drawers
Enclosure Material
Steel
External Height
89mm
External Depth
210mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
