Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoRKSU-2U
Newark Part No.69AK4977
Product RangePULSE 19" Rack Shelves
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.380 |
| 50+ | $34.180 |
| 100+ | $31.560 |
| 250+ | $29.530 |
| 500+ | $27.790 |
Price for:Each
Minimum: 1
Multiple: 1
$37.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoRKSU-2U
Newark Part No.69AK4977
Product RangePULSE 19" Rack Shelves
Technical Datasheet
Rack U Height2U
External Width - Metric483mm
External Depth - Metric370mm
For Use With19" Rack Cabinets
External Width - Imperial19"
External Depth - Imperial14.57"
Product RangePULSE 19" Rack Shelves
SVHCTo Be Advised
Technical Specifications
Rack U Height
2U
External Depth - Metric
370mm
External Width - Imperial
19"
Product Range
PULSE 19" Rack Shelves
External Width - Metric
483mm
For Use With
19" Rack Cabinets
External Depth - Imperial
14.57"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate