Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.980 |
| 5+ | $11.510 |
| 10+ | $11.110 |
Price for:Each
Minimum: 1
Multiple: 1
$11.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPP3
Newark Part No.84AJ0957
Technical Datasheet
Panel TypeBlank Panel
Rack U Height3U
Panel MaterialSteel
Body ColorBlack
For Use With19" Racks
External Height - Metric150.66mm
External Width - Metric483mm
External Height - Imperial5.93"
External Width - Imperial19.02"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 19" rack mount panels
- Steel plate with a black powder coating
- Pressed angled edging for added strength
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
483mm
External Width - Imperial
19.02"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
3U
Body Color
Black
External Height - Metric
150.66mm
External Height - Imperial
5.93"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate