New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Electrical
                      3. Power Outlet Strips - with Surge Protection
                      Print Page

                      PDBC10

                      Surge Protector, 8 Outlets

                      PYLE PDBC10
                      PYLE PDBC10
                      PYLE PDBC10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPYLE
                      Manufacturer Part NoPDBC10
                      Newark Part No.33AC0034
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Product Information

                      ManufacturerPYLE
                      Manufacturer Part NoPDBC10
                      Newark Part No.33AC0034
                      No. of Outlets8Outlets
                      Outlet Type-
                      Current Rating-
                      Supply Voltage VAC-
                      Plug Type-
                      Cable Length-
                      Peak Surge Current-
                      Energy Rating-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      A Pyle Power Management System is an easy way to keep your rack mount equipment power cables neat and organized. Less clutter means cooler operating temperatures, which in turn means better performance out of your equipment.

                      • Can offer 8 power supply for other units
                      • Built-In Switch For Each Outlet
                      • Rack mount brackets
                      • 110/220V compatible
                      • 19"L X 3.1"W X 1.7"H
                      • Weight: 3.01 lbs.

                      Technical Specifications

                      No. of Outlets

                      8Outlets

                      Current Rating

                      -

                      Plug Type

                      -

                      Peak Surge Current

                      -

                      Product Range

                      -

                      Outlet Type

                      -

                      Supply Voltage VAC

                      -

                      Cable Length

                      -

                      Energy Rating

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.