Print Page
PDW21250
WOOFER, 21 , PRO AUDIO DIE CAST
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPYLE
Manufacturer Part NoPDW21250
Newark Part No.40P5791
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerPYLE
Manufacturer Part NoPDW21250
Newark Part No.40P5791
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
These extremely heavy duty woofers are ideal for demanding pro sound repair and upgrade applications. Their high power capacity and low resonant frequency provide the perfect combination for superior low frequency sound pressure levels.
- Die cast aluminum frame
- Rigid paper cone
- Treated accordion surround
- 4” aluminum voice coil
- Large vented magnet structure
- Pyle Model #PDW21250
- Power Capacity: 1000W/2000W RMS/Peak
- Frequency Response: 22Hz ~ 4KHz
- Nominal Impedance: 8Ω
- Fs: 22Hz
- Sensitivity 107dB (W/M)
- Magnet Weight: 350 oz.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate