New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      PPA8

                      Woofer, 8", 200W/500W Peak/RMS, 8ohm, 60.7Hz

                      PYLE PPA8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPYLE
                      Manufacturer Part NoPPA8
                      Newark Part No.88C6444
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$18.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPYLE
                      Manufacturer Part NoPPA8
                      Newark Part No.88C6444
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionWoofer
                      Power Rating RMS200W
                      Driver TypeWoofer
                      External Diameter - Metric203.2
                      Impedance8ohm
                      External Width - Metric-
                      Sensitivity (dB)89.2dB
                      Power Rating Nom200W
                      Resonant Frequency-
                      Sound Pressure Level (SPL)89.2dB
                      Speaker ShapeRound
                      External Diameter - Imperial8
                      External Width - Imperial-
                      Frequency Response Min55
                      Frequency Response Max6
                      Speaker MountingPanel Mount
                      Product Range-
                      Power Rating Max500
                      External Length - Metric-
                      External Depth - Metric95.5
                      External Length - Imperial-
                      External Depth - Imperial3.76
                      SVHCTo Be Advised

                      Product Overview

                      8” Premium Series Professional Woofer Designed for demanding stage applications, these professional woofers are the ideal choice when building custom cabinets, or as replacements in existing equipment. Oversized magnet structures, large voice coils and vented pole pieces ensure performance and reliability in demanding situations.

                      • Heavy treated paper cone
                      • Treated accordion cloth edge suspension Bumped” magnet to allow for increased excursion
                      • High temperature aluminum 8Ω voice coils.
                      • Three year manufacturers warranty

                      Technical Specifications

                      Transducer Function

                      Woofer

                      Driver Type

                      Woofer

                      Impedance

                      8ohm

                      Sensitivity (dB)

                      89.2dB

                      Resonant Frequency

                      -

                      Speaker Shape

                      Round

                      External Width - Imperial

                      -

                      Frequency Response Max

                      6

                      Product Range

                      -

                      External Length - Metric

                      -

                      External Length - Imperial

                      -

                      SVHC

                      To Be Advised

                      Power Rating RMS

                      200W

                      External Diameter - Metric

                      203.2

                      External Width - Metric

                      -

                      Power Rating Nom

                      200W

                      Sound Pressure Level (SPL)

                      89.2dB

                      External Diameter - Imperial

                      8

                      Frequency Response Min

                      55

                      Speaker Mounting

                      Panel Mount

                      Power Rating Max

                      500

                      External Depth - Metric

                      95.5

                      External Depth - Imperial

                      3.76

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.