Print Page
QC3CA12.0000F12B23M
CRYSTAL, 12MHZ, 12PF, 3.2MM X 2.5MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQC3CA12.0000F12B23M
Newark Part No.75Y2392
Product RangeQC3CA
Technical Datasheet
4,346 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.140 |
10+ | $1.030 |
25+ | $0.950 |
50+ | $0.854 |
100+ | $0.774 |
250+ | $0.681 |
500+ | $0.614 |
1000+ | $0.511 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQC3CA12.0000F12B23M
Newark Part No.75Y2392
Product RangeQC3CA
Technical Datasheet
Frequency Nom12MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -30ppm
Load Capacitance12pF
Frequency Tolerance + / -20ppm
Product RangeQC3CA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
12pF
Product Range
QC3CA
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate