Print Page
QCP911.0592F18B35R
CRYSTAL, 11.0592MHZ, 18PF, 12.5 X 4.6MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCP911.0592F18B35R
Newark Part No.75Y2323
Product RangeQCP9
Technical Datasheet
Packaging Options
426 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $2.090 |
| 25+ | $1.940 |
| 50+ | $1.770 |
| 100+ | $1.590 |
| 250+ | $1.410 |
| 500+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCP911.0592F18B35R
Newark Part No.75Y2323
Product RangeQCP9
Technical Datasheet
Frequency Nom11.0592MHz
Crystal CaseSMD, 12.5mm x 4.6mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeQCP9
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
11.0592MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 12.5mm x 4.6mm
Load Capacitance
18pF
Product Range
QCP9
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate