Print Page
QCP94.19430F18B35R
CRYSTAL, 4.1943MHZ, 18PF, 12.5MM X 4.6MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCP94.19430F18B35R
Newark Part No.
Re-Reel75Y2335
Cut Tape75Y2335
Product RangeQCP9
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $2.200 |
| 25+ | $2.040 |
| 50+ | $1.860 |
| 100+ | $1.690 |
| 250+ | $1.500 |
| 500+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCP94.19430F18B35R
Newark Part No.
Re-Reel75Y2335
Cut Tape75Y2335
Product RangeQCP9
Technical Datasheet
Product RangeQCP9
Crystal Frequency4.1943MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12.5mm x 4.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QCP9
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Frequency
4.1943MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 12.5mm x 4.6mm
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate