Print Page
QCS4.91520F18B23M
CRYSTAL, 4.9152MHZ, 18PF, 12.5MM X 4.6MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCS4.91520F18B23M
Newark Part No.
Re-Reel75Y2360
Cut Tape75Y2360
Product RangeQCS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.787 |
| 10+ | $0.710 |
| 25+ | $0.652 |
| 50+ | $0.582 |
| 100+ | $0.524 |
| 250+ | $0.456 |
| 500+ | $0.407 |
| 1000+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCS4.91520F18B23M
Newark Part No.
Re-Reel75Y2360
Cut Tape75Y2360
Product RangeQCS
Technical Datasheet
Product RangeQCS
Crystal Frequency4.9152MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 12.5mm x 4.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QCS
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Frequency
4.9152MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 12.5mm x 4.6mm
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate