Print Page
QCS6.14400F18B23M
CRYSTAL, 6.144MHZ, 18PF, 12.5MM X 4.6MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCS6.14400F18B23M
Newark Part No.75Y2363
Product RangeQCS
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.695 |
| 10+ | $0.627 |
| 25+ | $0.575 |
| 50+ | $0.512 |
| 100+ | $0.460 |
| 250+ | $0.400 |
| 500+ | $0.357 |
| 1000+ | $0.291 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCS6.14400F18B23M
Newark Part No.75Y2363
Product RangeQCS
Technical Datasheet
Frequency Nom6.144MHz
Crystal CaseSMD, 12.5mm x 4.6mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeQCS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
6.144MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 12.5mm x 4.6mm
Load Capacitance
18pF
Product Range
QCS
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate