Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP615-IW-CW
Newark Part No.07AM0302
Product RangeQBLP615 Series
Your Part Number
Technical Datasheet
1,165 In Stock
Need more?
285 Delivery in 1-3 Business Days(US stock)
880 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
| 10+ | $0.463 |
| 25+ | $0.389 |
| 50+ | $0.331 |
| 100+ | $0.282 |
| 250+ | $0.244 |
| 500+ | $0.205 |
| 1000+ | $0.177 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP615-IW-CW
Newark Part No.07AM0302
Product RangeQBLP615 Series
Technical Datasheet
LED ColorCool White
LED MountingSMD - Right Angle
Bulb Size-
Forward Current If20mA
Forward Voltage3.1V
Luminous Intensity280mcd
Viewing Angle150°
Lens ShapeRectangular
Product RangeQBLP615 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Cool White
Bulb Size
-
Forward Voltage
3.1V
Viewing Angle
150°
Product Range
QBLP615 Series
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Luminous Intensity
280mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate