Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP655R-IW
Newark Part No.07AM0343
Product RangeQBLP655R Series
Your Part Number
5,590 In Stock
Need more?
320 Delivery in 1-3 Business Days(US stock)
5270 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.452 |
| 10+ | $0.350 |
| 25+ | $0.295 |
| 50+ | $0.250 |
| 100+ | $0.212 |
| 250+ | $0.183 |
| 500+ | $0.152 |
| 1000+ | $0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP655R-IW
Newark Part No.07AM0343
Product RangeQBLP655R Series
Technical Datasheet
LED ColorWhite
LED MountingSMD - Reverse Mount
Bulb Size-
Forward Current If20mA
Forward Voltage3.1V
Luminous Intensity180mcd
Viewing Angle140°
Lens ShapeSquare
Product RangeQBLP655R Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.1V
Viewing Angle
140°
Product Range
QBLP655R Series
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Luminous Intensity
180mcd
Lens Shape
Square
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
