Print Page
QBLP674-IWM-NW
LED, Natural White, SMD, 30 mA, 3.2 V, 3.4 cd
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP674-IWM-NW
Newark Part No.07AM0360
Product RangeQBLP674-IWM-XX Series
Technical Datasheet
1,480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $0.586 |
10+ | $0.460 |
25+ | $0.390 |
50+ | $0.335 |
100+ | $0.289 |
250+ | $0.252 |
500+ | $0.215 |
1000+ | $0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP674-IWM-NW
Newark Part No.07AM0360
Product RangeQBLP674-IWM-XX Series
Technical Datasheet
LED ColorNatural White
LED MountingSMD
Bulb Size-
Forward Current If30mA
Forward Voltage3.2V
Luminous Intensity3.4cd
Viewing Angle120°
Lens ShapeOval
Product RangeQBLP674-IWM-XX Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Natural White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
QBLP674-IWM-XX Series
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
3.4cd
Lens Shape
Oval
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate