Print Page
0322.096
Mains Power Cord, NEMA 5-15P to IEC 60320 C13, 2.44 m, 13 A, 125 VAC, Transparent
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No0322.096
Newark Part No.24T3814
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric2.44m
Connector Type BIEC 60320 C13
Current Rating13A
Voltage Rating125VAC
Jacket ColorTransparent
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
These are high quality replacement power cords for medical lab equipment and computers. Features a gray SJT outer jacket with a clear NEMA 5-15PHGC Hospital Grade green dot clear supply end and IEC-60320-C13 clear equipment end. UL and CSA listed Length: 8 feet Conductors: 4 Guage: 16AWG Rating: 13A/125V
Technical Specifications
Connector Type A
NEMA 5-15P
Cable Length - Metric
2.44m
Current Rating
13A
Jacket Color
Transparent
Cable Length - Imperial
8ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate