Print Page
3500.024
Mains Power Cord, IEC 60320 C14 to IEC 60320 C13, 610 mm, 10 A, 250 VAC, Black
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No3500.024
Newark Part No.47T9975
Connector Type AIEC 60320 C14
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric610mm
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial2ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
These high quality Quail Universal IEC power cords are ideal for computers, monitors, peripherals, as well as instrument amplifiers, UPS units and pro audio equipment.
- Rugged black SJT outer jacket
- IEC-60320-C14 connector end to IEC-60320-C13 coupler end
- UL and CSA Listed
- Rating: 10A/125V
- Wire type: H05W-F3G1. 0mm² x 18/3
- Conductors: International
- Length:. 6 meter"
Technical Specifications
Connector Type A
IEC 60320 C14
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
2ft
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
610mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate