Print Page
Image is for illustrative purposes only. Please refer to product description.
721 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.480 |
10+ | $3.740 |
25+ | $3.450 |
50+ | $3.230 |
100+ | $3.030 |
250+ | $2.930 |
500+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08127
Newark Part No.93K7622
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithQualtek 254mm Axial Fans
Fixing Centers174mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 8127 is a Wire Form Fan Guard made of C1008 bright basic wire with bright nickel chrome plating. It offers 0.35±0.05 depth of serrations on wire and general tolerance unless noted is ±0.5mm. It is suitable for use with the 254mm axial fans.
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
174mm
Product Range
-
For Use With
Qualtek 254mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 08127
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate