Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08174-02
Newark Part No.50B6849
Technical Datasheet
73 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.436 |
10+ | $0.436 |
25+ | $0.436 |
50+ | $0.436 |
100+ | $0.436 |
250+ | $0.436 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08174-02
Newark Part No.50B6849
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With92mm Axial Fans
Fixing Centers82.42mm
Color / FinishBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 08174-02
1 Product Found
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
82.42mm
Product Range
-
For Use With
92mm Axial Fans
Color / Finish
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability