Print Page
Image is for illustrative purposes only. Please refer to product description.
260 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.180 |
| 25+ | $1.110 |
| 50+ | $1.050 |
| 100+ | $0.992 |
| 250+ | $0.937 |
| 500+ | $0.882 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09450-G
Newark Part No.87F3915
Technical Datasheet
Fan Guard TypePlastic
For Use WithQualtek 120mm Axial Fans
Fixing Centers104.65mm
Color / Finish-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09450-G is a black Fan Finger Guard made of PC 2805 plastic. It is suitable for use with the 120mm axial fans.
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
104.65mm
Product Range
-
For Use With
Qualtek 120mm Axial Fans
Color / Finish
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 09450-G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability