Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No1321033-16
Newark Part No.02P3793
Technical Datasheet
283 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.920 |
| 5+ | $22.400 |
| 10+ | $20.890 |
| 25+ | $19.810 |
| 50+ | $19.040 |
| 100+ | $18.580 |
Price for:Each
Minimum: 1
Multiple: 1
$23.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No1321033-16
Newark Part No.02P3793
Technical Datasheet
Connector Type ADVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial16ft
Cable Length - Metric4.9m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
16ft
Jacket Color
Black
SVHC
No SVHC (14-Jun-2023)
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
4.9m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate