Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
250+ | $35.530 |
Price for:Each
Minimum: 500
Multiple: 1
$17,765.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No233081-06
Newark Part No.53W7549
Connector to ConnectorNEMA 5-20P to IEC 60320 C19
Cable Length - Metric3m
Current Rating20A
Voltage Rating125V
Jacket ColorGray
Product Range-
Cable Length - Imperial120"
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
NEMA 5-20P to IEC 60320 C19
Current Rating
20A
Jacket Color
Gray
Cable Length - Imperial
120"
Cable Length - Metric
3m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability