Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No311028-01
Newark Part No.17B6529
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.210 |
10+ | $1.210 |
25+ | $1.210 |
50+ | $1.210 |
100+ | $1.210 |
250+ | $1.210 |
500+ | $1.210 |
1000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No311028-01
Newark Part No.17B6529
Technical Datasheet
For Use WithFans
Voltage Rating125V
Fan Side ConnectorStripped Leads
Current Rating10A
Cable Length79"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
For Use With
Fans
Fan Side Connector
Stripped Leads
Cable Length
79"
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
125V
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate