Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No317001-01
Newark Part No.17B6586
Connector to ConnectorIEC 60320 C14 to Free End
Cable Length - Metric508mm
Current Rating10A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial20"
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
IEC 60320 C14 to Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
20"
Cable Length - Metric
508mm
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate