Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $10.430 |
5+ | $9.720 |
10+ | $9.020 |
25+ | $8.520 |
50+ | $8.230 |
100+ | $7.930 |
250+ | $7.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No374009-01
Newark Part No.02P4788
Connector Type AMains Plug, Australia
Connector to ConnectorMains Plug, Australia to IEC 60320 C13
Cable Length - Metric1.8m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial5.9ft
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type A
Mains Plug, Australia
Cable Length - Metric
1.8m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
5.9ft
Connector to Connector
Mains Plug, Australia to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 374009-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability