Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No392006-01
Newark Part No.53W7558
Technical Datasheet
81 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.080 |
5+ | $5.080 |
10+ | $5.080 |
25+ | $5.080 |
50+ | $5.080 |
100+ | $5.080 |
250+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No392006-01
Newark Part No.53W7558
Technical Datasheet
Connector to ConnectorNBR 14136 Plug to IEC 60320 C13
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial70.9"
Technical Specifications
Connector to Connector
NBR 14136 Plug to IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
70.9"
Cable Length - Metric
1.8m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability