Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No710W-00/02
Newark Part No.17B6887
Product Range710W Series
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price |
---|---|
100+ | $1.290 |
250+ | $1.220 |
500+ | $1.160 |
1000+ | $1.120 |
Price for:Each
Minimum: 100
Multiple: 100
$129.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No710W-00/02
Newark Part No.17B6887
Product Range710W Series
Product Range710W Series
IEC Connector TypeIEC C13 Outlet
Voltage Rating250VAC
Current Rating15A
Connector MountingSnap-In, Flange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
710W Series
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Quick Connect
IEC Connector Type
IEC C13 Outlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 710W-00/02
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate