New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Power Entry Connectors
                      4. Un-Filtered IEC Power Entry Modules
                      Print Page

                      723W-X2/04

                      Un-Filtered IEC Power Entry Module, Snap-in Mounting, IEC C14, 10 A, 250 VAC, 1-Pole Fuse Holder

                      Date/Lot Code

                      QUALTEK ELECTRONICS 723W-X2/04
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerQUALTEK ELECTRONICS
                      Manufacturer Part No723W-X2/04
                      Newark Part No.17B7019
                      Product Range723W Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      334 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.230
                      10+$2.740
                      25+$2.570
                      50+$2.450
                      100+$2.340
                      250+$2.210
                      500+$2.080
                      1000+$1.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerQUALTEK ELECTRONICS
                      Manufacturer Part No723W-X2/04
                      Newark Part No.17B7019
                      Product Range723W Series
                      Technical Datasheet

                      Data Sheet

                      Product Range723W Series
                      Connector TypeIEC C14
                      GenderPlug(View Associated Connectors)
                      Power Entry Module Applications-
                      Current Rating10A
                      Voltage Rating250VAC
                      Switch Type-
                      Fuse Holder1-Pole Fuse Holder
                      Contact Termination TypeQuick Connect
                      Fuse Size Held5mm x 20mm
                      Connector TerminalsQuick Connect
                      Connector MountingSnap-In, Flange Mount
                      IP Rating-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The 723W-X2/04 is an universal snap-in mount Power Inlet with quick-connect contact termination and fuse-holder.

                      • 100MΩ at 500VDC Minimum insulation resistance
                      • 2000VAC/1mA for 1 minute Dielectric withstand

                      Technical Specifications

                      Product Range

                      723W Series

                      Gender

                      Plug

                      Current Rating

                      10A

                      Switch Type

                      -

                      Contact Termination Type

                      Quick Connect

                      Connector Terminals

                      Quick Connect

                      IP Rating

                      -

                      Connector Type

                      IEC C14

                      Power Entry Module Applications

                      -

                      Voltage Rating

                      250VAC

                      Fuse Holder

                      1-Pole Fuse Holder

                      Fuse Size Held

                      5mm x 20mm

                      Connector Mounting

                      Snap-In, Flange Mount

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 723W-X2/04

                      2 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.