Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No739W-X2/32-A
Newark Part No.50AJ0585
Product Range739W Series
Your Part Number
69 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.880 |
| 25+ | $1.830 |
| 50+ | $1.800 |
| 100+ | $1.750 |
| 250+ | $1.670 |
| 500+ | $1.570 |
| 1000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No739W-X2/32-A
Newark Part No.50AJ0585
Product Range739W Series
Product Range739W Series
Voltage Rating125VAC
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
739W Series
Voltage Rating
125VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate