Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No739W-X2/45
Newark Part No.41Y0476
Product Range739W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.800 |
| 250+ | $1.720 |
| 500+ | $1.630 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 100
Multiple: 1
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No739W-X2/45
Newark Part No.41Y0476
Product Range739W Series
Product Range739W Series
Voltage Rating125V
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeIDC / IDT
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Qualtek AC Receptacle 739W-X2/45 is a snap-in NEMA 5-15R Power Outlet featuring Tamper Resistant technology and IDC termination.
- Tamper Resistant
- Built-in shutter system
Technical Specifications
Product Range
739W Series
Voltage Rating
125V
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
IDC / IDT
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability