Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04010BBLW11
Newark Part No.45T8797
Product RangeFAD1-04010 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
10+ | $10.670 |
25+ | $10.430 |
50+ | $10.210 |
Price for:Each
Minimum: 10
Multiple: 10
$106.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04010BBLW11
Newark Part No.45T8797
Product RangeFAD1-04010 Series
Technical Datasheet
Supply Voltage5VDC
Supply Voltage VDC5V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial4.2CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.119m³/min
Air Flow - CFM4.2CFM
Noise Rating21dBA
Power Rating350mW
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.119m³/min
Product RangeFAD1-04010 Series
Technical Specifications
Supply Voltage
5VDC
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
4.2CFM
Flow Rate - Metric
0.119m³/min
Noise Rating
21dBA
Rated Speed
4200rpm
Current Rating
70mA
Air Flow - m3/min
0.119m³/min
SVHC
No SVHC (14-Jun-2023)
Supply Voltage VDC
5V
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Ball Bearing
Air Flow - CFM
4.2CFM
Power Rating
350mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FAD1-04010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate