Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04010CBHW11
Newark Part No.45T8815
Product RangeFAD1-04010 Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.430 |
5+ | $13.330 |
10+ | $12.230 |
25+ | $11.490 |
50+ | $10.760 |
100+ | $10.210 |
Price for:Each
Minimum: 1
Multiple: 1
$14.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-04010CBHW11
Newark Part No.45T8815
Product RangeFAD1-04010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM6.2CFM
Noise Rating26dBA
Power Rating1.08W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.175m³/min
Product RangeFAD1-04010 Series
Product Overview
- FAD1-04010 series high speed brushless DC axial fan
- 12VDC voltage
- Two ball bearing type
- UL 1007 AWG 26, 300mm wire leads connection
- Impedance protected motor protection
- Plastic UL94V-0 frame and impeller
- 70,000 hours life expectancy
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
26dBA
Rated Speed
6000rpm
Current Rating
90mA
Air Flow - m3/min
0.175m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
6.2CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FAD1-04010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability