Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-09225CBHW11
Newark Part No.45T9118
Product RangeFAD1-09225 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
10+ | $11.290 |
25+ | $10.610 |
50+ | $9.950 |
100+ | $9.410 |
250+ | $9.400 |
Price for:Each
Minimum: 10
Multiple: 10
$112.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAD1-09225CBHW11
Newark Part No.45T9118
Product RangeFAD1-09225 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM56.069CFM
Noise Rating37.5dBA
Power Rating2.88W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP Rating-
Air Flow - m3/min1.587m³/min
Product RangeFAD1-09225 Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
37.5dBA
Rated Speed
2900rpm
Current Rating
240mA
Air Flow - m3/min
1.587m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
56.069CFM
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FAD1-09225 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate