Print Page
Image is for illustrative purposes only. Please refer to product description.
128 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 5+ | $9.200 |
| 10+ | $8.670 |
| 25+ | $8.120 |
| 50+ | $7.780 |
| 100+ | $7.590 |
| 250+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ-712
Newark Part No.10R0684
Connector TypeNEMA 5-15R
Current Rating15A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type
NEMA 5-15R
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (14-Jun-2023)
Current Rating
15A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability