Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQFWC-10-05
Newark Part No.50AJ0575
Product RangeQFWC Series
Technical Datasheet
289 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 5+ | $8.180 |
| 10+ | $7.930 |
| 25+ | $7.630 |
| 50+ | $7.390 |
| 100+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQFWC-10-05
Newark Part No.50AJ0575
Product RangeQFWC Series
Technical Datasheet
Convert FromNEMA 1-15P
Convert ToUSB Type A Receptacle
Current Rating2.1A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC264V
Product RangeQFWC Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Convert From
NEMA 1-15P
Current Rating
2.1A
Connector Body Material
-
Product Range
QFWC Series
Convert To
USB Type A Receptacle
Connector Colour
Black
Voltage Rating VAC
264V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability