Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerQUAM NICHOLS
Manufacturer Part No8C10PAX
Newark Part No.98Y0230
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeGeneral Purpose
Power Rating RMS20W
External Diameter - Metric203mm
Impedance8ohm
Power Rating Nom20W
Sensitivity (dB)95dB
Resonant Frequency60Hz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
External Diameter - Imperial7.992"
Frequency Response Min60Hz
Frequency Response Max17kHz
Speaker MountingPanel Mount
Product Range-
External Depth - Metric67mm
External Depth - Imperial2.638"
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 8C10PAX is an 8" O.D. dual cone loudspeaker with a 10 oz. magnet, and an 8 ohm nominal impedance. Frame has a black poweder coat finish.
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
20W
Impedance
8ohm
Sensitivity (dB)
95dB
Sound Pressure Level (SPL)
95dB
External Diameter - Imperial
7.992"
Frequency Response Max
17kHz
Product Range
-
External Depth - Imperial
2.638"
Driver Type
General Purpose
External Diameter - Metric
203mm
Power Rating Nom
20W
Resonant Frequency
60Hz
Speaker Shape
Round
Frequency Response Min
60Hz
Speaker Mounting
Panel Mount
External Depth - Metric
67mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate