Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUAM NICHOLS
Manufacturer Part NoSYSTEM 5/70RS
Newark Part No.14M2265
Product RangeSystem 5
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerQUAM NICHOLS
Manufacturer Part NoSYSTEM 5/70RS
Newark Part No.14M2265
Product RangeSystem 5
Technical Datasheet
Product RangeSystem 5
SVHCNo SVHC (19-Jan-2021)
Product Overview
The Quam SYSTEM 5/70RS is a complete loudspeaker assembly, with 8” frame, perforated steel baffle and integral back box. One 24” white “T” bar supplied to finish edge.
- 70.7V/ 4W Rotary select
- Frequency Response: 65 Hz - 17 kHz
- 8" Frame
- UL Listing 1480
- Lay-in Celing Mount (Tile Replacement) 23-3/4 X 11-3/4 X 3-13/16
Technical Specifications
Product Range
System 5
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate