Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,298.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,298.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No1839-103CL
Newark Part No.42AC9036
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves7
No. of Bins48
Height39"
Width18"
Length36"
Bin ColourTransparent
Shelf Unit MaterialSteel
Load Capacity400lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Shelving
No. of Bins
48
Width
18"
Bin Colour
Transparent
Load Capacity
400lb
SVHC
No SVHC (23-Jan-2024)
No. of Shelves
7
Height
39"
Length
36"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate