Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $424.630 |
Price for:Each
Minimum: 1
Multiple: 1
$424.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No1848SG
Newark Part No.42AC9068
Technical Datasheet
Shelf Depth18"
Shelf Width48"
Load Capacity600lb
Shelf MaterialGalvanised Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelf Depth
18"
Load Capacity
600lb
Product Range
-
Shelf Width
48"
Shelf Material
Galvanised Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate