Quantity | Price |
---|---|
1+ | $202.340 |
Product Information
Product Overview
The Wire Shelves from Quantum Storage are manufactured with all welded construction and have support trusses for added strength. All shelves offer a weight capacity of 600lbs to 800 lbs, depending on their actual width. Available in chrome/stainless steel/proform/black finish options. The chrome finish wire shelves are very durable, used in an up-front storage or material handling application and suitable for dry environments. The stainless steel 304 finish wire shelves are highly effective for corrosive environments. The proform finish wire shelves are economical solution for high humidity applications. The black finish wire shelves are suitable for long-life with long-lasting effect. Specifically designed for storage of small parts that might normally fall through wire shelves. Perfect for use in a healthcare setting where dust and dirt need to be prevented.
- All shelves are National Sanitation Foundation (NSF) approved
- Top mat wires run front to back (except 12" x 36" size) for ease of loading and unloading
- Good air circulation is possible due to wire construction
- Minimal dirt accumulation
- Split conical sleeve adaptors secure shelf corner to post
- Tools are not required for the assembly
- Numbered grooved posts on 1inch increments for quick assembly
- Adjustable foot levers, durable finishes
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
18"
800lb
-
60"
Steel
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate