Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $261.000 |
Price for:Each
Minimum: 1
Multiple: 1
$261.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No204812BC
Newark Part No.42AC9337
Technical Datasheet
Shelf TypeModular Wire Stacking Basket
Height12"
Width20"
Length48"
Shelf MaterialSteel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelf Type
Modular Wire Stacking Basket
Width
20"
Shelf Material
Steel
SVHC
No SVHC (25-Jun-2025)
Height
12"
Length
48"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate