Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $554.720 |
Price for:Each
Minimum: 1
Multiple: 1
$554.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No243614DGY
Newark Part No.21AJ9252
Technical Datasheet
Rack TypeModular Dunnage Rack
No. of Shelves1
Height14"
Width24"
Length36"
Load Capacity1600lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack Type
Modular Dunnage Rack
Height
14"
Length
36"
Product Range
-
No. of Shelves
1
Width
24"
Load Capacity
1600lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate