Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,345.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1,345.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No243660EPP
Newark Part No.21AJ9255
Technical Datasheet
Panel TypeEnclosure Panel Set
Length36"
Height60"
Panel Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Enclosure Panel Set
Height
60"
Product Range
-
Length
36"
Panel Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate