Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,376.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,376.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No244854DGY
Newark Part No.21AJ9266
Technical Datasheet
Rack TypeTank & Beverage Container Rack
No. of Shelves2
Height54"
Width24"
Length48"
Load Capacity3200lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack Type
Tank & Beverage Container Rack
Height
54"
Length
48"
Product Range
-
No. of Shelves
2
Width
24"
Load Capacity
3200lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate