Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part No2475-950952CL
Newark Part No.42AC9473
Technical Datasheet
20 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $3,042.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3,042.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No2475-950952CL
Newark Part No.42AC9473
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves8
No. of Bins24
Height75"
Width24"
Length36"
Bin ColourTransparent
Shelf Unit MaterialSteel
Load Capacity750lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Shelving
No. of Bins
24
Width
24"
Bin Colour
Transparent
Load Capacity
750lb
SVHC
No SVHC (23-Jan-2024)
No. of Shelves
8
Height
75"
Length
36"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate