New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Storage Products & Accessories
                      4. Add on Units
                      Print Page

                      AD54-1430BK-5

                      Add-On Kit, Wire Shelving, 5 Shelves, 30" L x 14" W x 54" D, 800 lb, Steel

                      QUANTUM STORAGE AD54-1430BK-5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerQUANTUM STORAGE
                      Manufacturer Part NoAD54-1430BK-5
                      Newark Part No.21AJ7262
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$593.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $593.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerQUANTUM STORAGE
                      Manufacturer Part NoAD54-1430BK-5
                      Newark Part No.21AJ7262
                      Technical Datasheet

                      Data Sheet

                      Shelving Unit TypeWire Shelving
                      No. of Shelves5
                      Height54"
                      Width14"
                      Length30"
                      Shelf Unit MaterialSteel
                      Load Capacity800lb
                      For Use WithQuantum Storage WR54-1430BK-5 Shelving Starter Kit
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD54-1430BK-5 is a 54" H black epoxy wire shelving add-on kit is meant to be connected to a black epoxy wire shelving starter kit. This allows for the expansion of storage capacity for the black epoxy starter kit.

                      • Comes with 5 shelves, 2 posts and 10 S-Hooks
                      • Suitable for use in wet & humid areas
                      • Can be installed at a right angle, parallel to the other unit or in a straight line configuration
                      • Allows addition of extra shelves and posts
                      • High product visibility from all sides
                      • Units with add-on kit cannot be made mobile
                      • Epoxy finish has a 15 year warranty against rust or corrosion
                      • Storage capacities of 600-800lb per shelf
                      • Dimension is 14" x 30" (W x L)

                      Technical Specifications

                      Shelving Unit Type

                      Wire Shelving

                      Height

                      54"

                      Length

                      30"

                      Load Capacity

                      800lb

                      Product Range

                      -

                      No. of Shelves

                      5

                      Width

                      14"

                      Shelf Unit Material

                      Steel

                      For Use With

                      Quantum Storage WR54-1430BK-5 Shelving Starter Kit

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.