Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoAD54-1430BK
Newark Part No.21AJ7261
Technical Datasheet
22 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $473.620 |
Price for:Each
Minimum: 1
Multiple: 1
$473.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoAD54-1430BK
Newark Part No.21AJ7261
Technical Datasheet
Shelving Unit TypeWire Shelving
No. of Shelves4
Height54"
Width14"
Length30"
Shelf Unit MaterialSteel
Load Capacity800lb
For Use WithQuantum Storage WR54-1430BK Shelving Starter Kit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD54-1430BK is a 54" H black epoxy wire shelving add-on kit is meant to be connected to a black epoxy wire shelving starter kit. This allows for the expansion of storage capacity for the black epoxy starter kit.
- Comes with 2 posts, 4 shelves and 8 S-Hooks
- Suitable for use in wet & humid areas
- Can be installed at a right angle, parallel to the other unit or in a straight line configuration
- Allows addition of extra shelves and posts
- High product visibility from all sides
- Units with add-on kit cannot be made mobile
- Epoxy finish has a 15 year warranty against rust or corrosion
- Storage capacities of 600-800lb per shelf
- Dimension is 14" x 30" (W x L)
Technical Specifications
Shelving Unit Type
Wire Shelving
Height
54"
Length
30"
Load Capacity
800lb
Product Range
-
No. of Shelves
4
Width
14"
Shelf Unit Material
Steel
For Use With
Quantum Storage WR54-1430BK Shelving Starter Kit
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate