Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoBC212439M2CO
Newark Part No.42AC4063
Technical Datasheet
24 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,360.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2,360.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoBC212439M2CO
Newark Part No.42AC4063
Technical Datasheet
No. of Bins7
No. of Shelves-
Height45"
Width21"
Length24"
Load Capacity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Conductive Bin Carts from Quantum Storage offers two heights and four bin quantity designs. These are ultimate work in progress and transport carts for storage of small components. Dividable grids slide easily in and out and with their ability to be divided in to multiple compartments with long and short dividers, truly any type of storage is possible.
- Chrome finished carts
- Dividable grids are available in black colour
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Bins
7
Height
45"
Length
24"
Product Range
-
No. of Shelves
-
Width
21"
Load Capacity
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate