Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,216.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3,216.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoBC214069M1DGY
Newark Part No.44AC4341
Technical Datasheet
No. of Bins14
No. of Shelves-
Height69"
Width24"
Length40"
Load Capacity-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Double /Triple Bay Bin Carts from Quantum Storage offer double or triple bays and four bin quantity designs. These modular carts are the ultimate work-in-process and transport cart. Dividable grids slide easily in and out and with their ability to be divided into multiple compartments with long and short dividers, truly any type of storage is possible.
- Available in various dimensions and colours
- Chrome cart finish
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Bins
14
Height
69"
Length
40"
Product Range
-
No. of Shelves
-
Width
24"
Load Capacity
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
