Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoCC244863CV
Newark Part No.42AC4175
Technical Datasheet
Cover MaterialVinyl
Cover ColorTransparent
Height63"
Width24"
Length48"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Material
Vinyl
Height
63"
Length
48"
SVHC
No SVHC (21-Jan-2025)
Cover Color
Transparent
Width
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate