Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoDG92060BL
Newark Part No.44AC4687
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $40.190 |
Price for:Each
Minimum: 8
Multiple: 8
$321.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoDG92060BL
Newark Part No.44AC4687
Technical Datasheet
Bin ColourBlue
External Height6"
External Width16.5"
External Depth10.875"
Carrying Capacity-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Dividable Grid Containers from Quantum Storage are ideal for use in industrial, commercial, electronic and health care industries for storage, assembly, fabrication and distribution applications. These heavy duty containers offer the safest and most efficient method for compartmentalizing and protecting small to medium sized parts. Dividers allow to customize the container's interiors to meet user's needs.
- Available in various dimensions and colours
- Safe and efficient storage devices
- Ideal for medium and small sized items
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Blue
External Width
16.5"
Carrying Capacity
-
SVHC
No SVHC (23-Jan-2024)
External Height
6"
External Depth
10.875"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate